Part Details for TZPHT20A by ROHM Semiconductor
Overview of TZPHT20A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for TZPHT20A
TZPHT20A CAD Models
TZPHT20A Part Data Attributes
|
TZPHT20A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TZPHT20A
ROHM Semiconductor
Zener Diode, 20V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 20 mA |
Alternate Parts for TZPHT20A
This table gives cross-reference parts and alternative options found for TZPHT20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZPHT20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPT-2120A | Zener Diode, 20V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHT20A vs TZPT-2120A |
TZPT-8620A | Zener Diode, 20V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHT20A vs TZPT-8620A |
TZPHO20A | Zener Diode, 20V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHT20A vs TZPHO20A |
TZPVS20A | Zener Diode, 20V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHT20A vs TZPVS20A |
TZPT-8618A | Zener Diode, 18V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHT20A vs TZPT-8618A |
TZPVS18A | Zener Diode, 18V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHT20A vs TZPVS18A |
TZPVL18A | Zener Diode, 18V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHT20A vs TZPVL18A |
TZP18A | Zener Diode, 18V V(Z), 0.5W, Silicon, Unidirectional, DO-41 | ROHM Semiconductor | TZPHT20A vs TZP18A |
TZPHM20A | Zener Diode, 20V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHT20A vs TZPHM20A |
TZPT-2018A | Zener Diode, 18V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHT20A vs TZPT-2018A |