Part Details for TZPHR10A by ROHM Semiconductor
Overview of TZPHR10A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZPHR10A
TZPHR10A CAD Models
TZPHR10A Part Data Attributes
|
TZPHR10A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TZPHR10A
ROHM Semiconductor
Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 40 mA |
Alternate Parts for TZPHR10A
This table gives cross-reference parts and alternative options found for TZPHR10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZPHR10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV6324 | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | TZPHR10A vs SV6324 |
MTZT-9510 | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZPHR10A vs MTZT-9510 |
MTZJT-9110 | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZPHR10A vs MTZJT-9110 |
TZPT-929.1A | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHR10A vs TZPT-929.1A |
TZPT-92A10A | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHR10A vs TZPT-92A10A |
TZPT-92AX10A | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHR10A vs TZPT-92AX10A |
RD9V1EB1 | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional | Continental Device India Ltd | TZPHR10A vs RD9V1EB1 |
TZP10B | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, DO-41 | ROHM Semiconductor | TZPHR10A vs TZP10B |
TZPVL9.1A | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHR10A vs TZPVL9.1A |
BZX55C10AR1 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | TZPHR10A vs BZX55C10AR1 |