Part Details for TZPHP16A by ROHM Semiconductor
Overview of TZPHP16A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TZPHP16A
TZPHP16A CAD Models
TZPHP16A Part Data Attributes
|
TZPHP16A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TZPHP16A
ROHM Semiconductor
Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 20 mA |
Alternate Parts for TZPHP16A
This table gives cross-reference parts and alternative options found for TZPHP16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZPHP16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPT-8115A | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, DO-41 | ROHM Semiconductor | TZPHP16A vs TZPT-8115A |
MTZJT-9515 | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | TZPHP16A vs MTZJT-9515 |
TZPHJ15A | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHP16A vs TZPHJ15A |
ZPD16TA2 | Zener Diode, 16V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | TZPHP16A vs ZPD16TA2 |
TZPVT15A | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHP16A vs TZPVT15A |
TZP15B | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, DO-41 | ROHM Semiconductor | TZPHP16A vs TZP15B |
TZPT-22Y15A | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHP16A vs TZPT-22Y15A |
BZX83C15RL2 | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | TZPHP16A vs BZX83C15RL2 |
BZX55C16AZ1 | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | TZPHP16A vs BZX55C16AZ1 |
TZPVJ15A | Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHP16A vs TZPVJ15A |