Part Details for TZPHO13A by ROHM Semiconductor
Overview of TZPHO13A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZPHO13A
TZPHO13A CAD Models
TZPHO13A Part Data Attributes
|
TZPHO13A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TZPHO13A
ROHM Semiconductor
Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 20 mA |
Alternate Parts for TZPHO13A
This table gives cross-reference parts and alternative options found for TZPHO13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZPHO13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPHN13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHO13A vs TZPHN13A |
TZPT-2013A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHO13A vs TZPT-2013A |
TZPT-9313A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHO13A vs TZPT-9313A |
TZPT-8213A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHO13A vs TZPT-8213A |
TZPFV13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHO13A vs TZPFV13A |
TZP13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional, DO-41 | ROHM Semiconductor | TZPHO13A vs TZP13A |
TZPVL13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHO13A vs TZPVL13A |
TZPT-22Y13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHO13A vs TZPT-22Y13A |
TZPT-92X13A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHO13A vs TZPT-92X13A |
TZPT-8613A | Zener Diode, 13V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHO13A vs TZPT-8613A |