Part Details for TZPHN3.0A by ROHM Semiconductor
Overview of TZPHN3.0A by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TZPHN3.0A
TZPHN3.0A CAD Models
TZPHN3.0A Part Data Attributes
|
TZPHN3.0A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TZPHN3.0A
ROHM Semiconductor
Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Working Test Current | 40 mA |
Alternate Parts for TZPHN3.0A
This table gives cross-reference parts and alternative options found for TZPHN3.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZPHN3.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPHT3.0A | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHN3.0A vs TZPHT3.0A |
TZPT-933.0A | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHN3.0A vs TZPT-933.0A |
BZX79C3V0AZ1 | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | TZPHN3.0A vs BZX79C3V0AZ1 |
TZPHO3.0A | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHN3.0A vs TZPHO3.0A |
BZX55C3V0AR1 | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | TZPHN3.0A vs BZX55C3V0AR1 |
TZPT-92X3.0A | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHN3.0A vs TZPT-92X3.0A |
ZPD3.0TA2 | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | TZPHN3.0A vs ZPD3.0TA2 |
TZPT-93X3.0A | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | TZPHN3.0A vs TZPT-93X3.0A |
ZPD3.0TA | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | TZPHN3.0A vs ZPD3.0TA |
BZX83C3V0TA2 | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | TZPHN3.0A vs BZX83C3V0TA2 |