Part Details for TZMC5V6GS18 by Vishay Semiconductors
Overview of TZMC5V6GS18 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for TZMC5V6GS18
TZMC5V6GS18 CAD Models
TZMC5V6GS18 Part Data Attributes:
|
TZMC5V6GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZMC5V6GS18
Vishay Semiconductors
Zener Diode, 5.6V V(Z), 7.143%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | DO-213AA | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 7.143% | |
Working Test Current | 5 mA |
Alternate Parts for TZMC5V6GS18
This table gives cross-reference parts and alternative options found for TZMC5V6GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZMC5V6GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | TZMC5V6GS18 vs BZV55-C5V6 |
BZV55C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | TZMC5V6GS18 vs BZV55C5V6 |
BZV55C5V6 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | TZMC5V6GS18 vs BZV55C5V6 |
BZV55-C5V6,135 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | TZMC5V6GS18 vs BZV55-C5V6,135 |
BZV55C5V6T1 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | TZMC5V6GS18 vs BZV55C5V6T1 |
BZV55C5V6 | Zener Diode, 5.6V V(Z), 3.7%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Micro Commercial Components | TZMC5V6GS18 vs BZV55C5V6 |
BZV55-C5V6/T3 | DIODE 5.6 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | TZMC5V6GS18 vs BZV55-C5V6/T3 |
BZV55C5V6L1 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Taiwan Semiconductor | TZMC5V6GS18 vs BZV55C5V6L1 |
BZV55C5V6T2 | 5.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | TZMC5V6GS18 vs BZV55C5V6T2 |
BZV55C5V6TRL13 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | TZMC5V6GS18 vs BZV55C5V6TRL13 |