Part Details for TZMC4V3-GS08 by Vishay Intertechnologies
Overview of TZMC4V3-GS08 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TZMC4V3-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C2016
|
Newark | Zener Diode, 500Mw, 4.3V, Sod-80, Full Reel, Zener Voltage Nom:4.3V, Power Dissipation:500Mw, Diode Case Style:Sod-80, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Surface Mount, Product Range:Tzm Series Rohs Compliant: Yes |Vishay TZMC4V3-GS08 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
TZMC4V3-GS08
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TZMC4V3-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0227 | Buy Now |
DISTI #
78-TZMC4.3
|
Mouser Electronics | Zener Diodes 4.3 Volt 0.5 Watt RoHS: Compliant | 24447 |
|
$0.0240 / $0.1300 | Buy Now |
DISTI #
E02:0323_00193768
|
Arrow Electronics | Diode Zener Single 4.3V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2436 | Europe - 80000 |
|
$0.0193 / $0.0310 | Buy Now |
|
Future Electronics | 4.3 V 500 mW ±5% Surface Mount Zener Diode - SOD-80 MiniMELF RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0204 / $0.0233 | Buy Now |
|
Future Electronics | 4.3 V 500 mW ±5% Surface Mount Zener Diode - SOD-80 MiniMELF RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0204 / $0.0233 | Buy Now |
DISTI #
TZMC4V3-GS08
|
TTI | Zener Diodes 4.3 Volt 0.5 Watt pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0210 / $0.0219 | Buy Now |
DISTI #
TZMC4V3-GS08
|
TME | Diode: Zener, 0.5W, 4.3V, SMD, reel,tape, MiniMELF,SOD80 Min Qty: 1 | 9775 |
|
$0.0192 / $0.1221 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4727 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4727 |
|
RFQ |
Part Details for TZMC4V3-GS08
TZMC4V3-GS08 CAD Models
TZMC4V3-GS08 Part Data Attributes
|
TZMC4V3-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZMC4V3-GS08
Vishay Intertechnologies
Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | -1.29 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |