Part Details for TZMC39GS08 by Vishay Semiconductors
Overview of TZMC39GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZMC39GS08
TZMC39GS08 CAD Models
TZMC39GS08 Part Data Attributes
|
TZMC39GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZMC39GS08
Vishay Semiconductors
Zener Diode, 39V V(Z), 5.128%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | DO-213AA | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5.128% | |
Working Test Current | 2.5 mA |
Alternate Parts for TZMC39GS08
This table gives cross-reference parts and alternative options found for TZMC39GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZMC39GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZMC39 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | Vishay Intertechnologies | TZMC39GS08 vs TZMC39 |
TZMC39-M-08 | ZENER DIODE SOD80 MINIMELF-E2-M | Vishay Semiconductors | TZMC39GS08 vs TZMC39-M-08 |
TZMC39-GS18 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | TZMC39GS08 vs TZMC39-GS18 |
TZMC39-M-18 | ZENER DIODE SOD80 MINIMELF-E2-M | Vishay Semiconductors | TZMC39GS08 vs TZMC39-M-18 |
TZMC39-M-18 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Vishay Intertechnologies | TZMC39GS08 vs TZMC39-M-18 |
TZMC39 | Zener Diode, 39V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | TZMC39GS08 vs TZMC39 |
TZMC39 | Zener Diode, | EIC Semiconductor Inc | TZMC39GS08 vs TZMC39 |
TZMC39-M-08 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Vishay Intertechnologies | TZMC39GS08 vs TZMC39-M-08 |