Part Details for TZMB8V2GS08 by Vishay Semiconductors
Overview of TZMB8V2GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZMB8V2GS08
TZMB8V2GS08 CAD Models
TZMB8V2GS08 Part Data Attributes
|
TZMB8V2GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZMB8V2GS08
Vishay Semiconductors
Zener Diode, 8.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | DO-213AA | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for TZMB8V2GS08
This table gives cross-reference parts and alternative options found for TZMB8V2GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZMB8V2GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55B8V2 | Zener Diode, 8.2V V(Z), 2%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | TZMB8V2GS08 vs BZV55B8V2 |
BZV55B8V2TRL | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | TZMB8V2GS08 vs BZV55B8V2TRL |
BZV55B8V2 | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | TZMB8V2GS08 vs BZV55B8V2 |
BZV55B8V2TRL13 | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | TZMB8V2GS08 vs BZV55B8V2TRL13 |
BZV55B8V2 | Zener Diode, 8.2V V(Z), 2%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | TZMB8V2GS08 vs BZV55B8V2 |
BZV55B8V2 | Zener Diode, 8.2V V(Z), 2%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | TZMB8V2GS08 vs BZV55B8V2 |
BZV55B8V2 | 8.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | TZMB8V2GS08 vs BZV55B8V2 |