Part Details for TZM5266B-GS08 by Vishay Semiconductors
Overview of TZM5266B-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZM5266B-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZM5266B-GS08-ND
|
DigiKey | DIODE ZENER 68V 500MW SOD80 Min Qty: 12500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0210 / $0.0287 | Buy Now |
Part Details for TZM5266B-GS08
TZM5266B-GS08 CAD Models
TZM5266B-GS08 Part Data Attributes
|
TZM5266B-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZM5266B-GS08
Vishay Semiconductors
Zener Diode, 68V V(Z), 5%, 0.5W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | MELF | |
Package Description | MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 68 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% |
Alternate Parts for TZM5266B-GS08
This table gives cross-reference parts and alternative options found for TZM5266B-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5266B-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C68RH | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | TZM5266B-GS08 vs BZT52C68RH |
MX1N6020BUR | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5266B-GS08 vs MX1N6020BUR |
MLL5266B-1E3TR | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5266B-GS08 vs MLL5266B-1E3TR |
CH5266B-25E3 | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | TZM5266B-GS08 vs CH5266B-25E3 |
1N981BUR-1 | Zener Diode, 68V V(Z), 5%, 0.4W, | Bkc Semiconductors Inc | TZM5266B-GS08 vs 1N981BUR-1 |
MMSZ5266B-G3-18 | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZM5266B-GS08 vs MMSZ5266B-G3-18 |
MMSZ5266B | 68V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | TZM5266B-GS08 vs MMSZ5266B |
MX1N6020BURE3TR | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5266B-GS08 vs MX1N6020BURE3TR |
MVMLL5266B-1E3TR | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5266B-GS08 vs MVMLL5266B-1E3TR |
MXMLL5266B-1 | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5266B-GS08 vs MXMLL5266B-1 |