Part Details for TZM5265B-GS18 by Vishay Intertechnologies
Overview of TZM5265B-GS18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for TZM5265B-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C2290
|
Newark | Zener Diode, single, Two Terminal,62V V(Z),5%,do-213Aa |Vishay TZM5265B-GS18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
TZM5265B-GS18
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TZM5265B-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0205 / $0.0227 | Buy Now |
DISTI #
78-TZM5265B-GS18
|
Mouser Electronics | Zener Diodes 62 Volt 0.5 Watt 5% RoHS: Compliant | 0 |
|
$0.0230 / $0.2200 | Order Now |
DISTI #
TZM5265B-GS18
|
TTI | Zener Diodes 62 Volt 0.5 Watt 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0221 / $0.0287 | Buy Now |
DISTI #
TZM5265B-GS18
|
EBV Elektronik | Diode Zener Single 62V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R (Alt: TZM5265B-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TZM5265B-GS18
TZM5265B-GS18 CAD Models
TZM5265B-GS18 Part Data Attributes
|
TZM5265B-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TZM5265B-GS18
Vishay Intertechnologies
Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 185 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for TZM5265B-GS18
This table gives cross-reference parts and alternative options found for TZM5265B-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5265B-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6019CURTR | Zener Diode, 62V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5265B-GS18 vs 1N6019CURTR |
MX1N5265CUR-1E3TR | Zener Diode, 62V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5265B-GS18 vs MX1N5265CUR-1E3TR |
MXMLL6019CURE3 | Zener Diode, 62V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5265B-GS18 vs MXMLL6019CURE3 |
TZM5265B-GS08 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | TZM5265B-GS18 vs TZM5265B-GS08 |
MSPMLL6019CURTR | Zener Diode, 62V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5265B-GS18 vs MSPMLL6019CURTR |
MVMLL6019CUR | Zener Diode, 62V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5265B-GS18 vs MVMLL6019CUR |
MVMLL5265C-1TR | Zener Diode, 62V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5265B-GS18 vs MVMLL5265C-1TR |
MVMLL6019CURTR | Zener Diode, 62V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5265B-GS18 vs MVMLL6019CURTR |
ZMM55-B62_R2_10001 | Zener Diode, 62V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | TZM5265B-GS18 vs ZMM55-B62_R2_10001 |
MX1N5265CUR-1TR | Zener Diode, 62V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | TZM5265B-GS18 vs MX1N5265CUR-1TR |