There are no models available for this part yet.
Overview of TZM5262B-GS18 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for TZM5262B-GS18 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22H3784
|
Newark | Zener Diode, single, Two Terminal,51V V(Z),5%,sod-80 |Vishay TZM5262B-GS18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now | |
DISTI #
TZM5262B-GS18
|
Avnet Americas | ZENER DIODE SOD80 MINIMELF - Tape and Reel (Alt: TZM5262B-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 / $0.0237 | Buy Now | |
DISTI #
78-TZM5262B-GS18
|
Mouser Electronics | Zener Diodes 51 Volt 0.5 Watt 5% RoHS: Compliant | 0 |
|
$0.0230 / $0.2200 | Order Now | |
DISTI #
TZM5262B-GS18
|
TTI | Zener Diodes 51 Volt 0.5 Watt 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0221 / $0.0277 | Buy Now | |
DISTI #
TZM5263B-GS18
|
TTI | Zener Diodes 56 Volt 0.5 Watt 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0221 / $0.0248 | Buy Now |
CAD Models for TZM5262B-GS18 by Vishay Intertechnologies
Part Data Attributes for TZM5262B-GS18 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
125 Ω
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
51 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
2.5 mA
|
Alternate Parts for TZM5262B-GS18
This table gives cross-reference parts and alternative options found for TZM5262B-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5262B-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N979B-1 | Zener Diode, 56V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | TZM5262B-GS18 vs JANTX1N979B-1 |
JANTXV1N978B-1 | Zener Diode, 51V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | TZM5262B-GS18 vs JANTXV1N978B-1 |
MMSZ51ET1 | 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | TZM5262B-GS18 vs MMSZ51ET1 |
BZT52C51Q-7-F | Zener Diode, 51V V(Z), 5.88%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | TZM5262B-GS18 vs BZT52C51Q-7-F |
JANTXV1N976C-1 | Zener Diode, 43V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | TZM5262B-GS18 vs JANTXV1N976C-1 |
BZV55C47 | Zener Diode, 47V V(Z), 6.38%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | TZM5262B-GS18 vs BZV55C47 |
CDLL978B | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | TZM5262B-GS18 vs CDLL978B |
JANTXV1N979B-1 | Zener Diode, 56V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | TZM5262B-GS18 vs JANTXV1N979B-1 |
BZT52C43-E3-08 | Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZM5262B-GS18 vs BZT52C43-E3-08 |
BZT52C39-G3-08 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | TZM5262B-GS18 vs BZT52C39-G3-08 |