TZM5250BGS08
Description: Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional,

Overview of TZM5250BGS08 by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TZM5250BGS08 by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TZM5250BGS08 by Temic Semiconductors

TZM5250BGS08
Temic Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
20 V
Reverse Current-Max
0.1 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
17.2 mV/°C
Voltage Tol-Max
5%
Want to compare parts?
  1. TZM5250BGS08
    Temic Semiconductors
    Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TZM5250BGS08 by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TZM5250BGS08 by Temic Semiconductors

Select Manufacturer
Which Manufacturer of TZM5250BGS08 would you like to use for your alert(s)?
  • Please alert me when TZM5250BGS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TZM5250BGS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TZM5250BGS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TZM5250BGS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TZM5250BGS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TZM5250BGS08 by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: