Part Details for TZM5238B-GS18 by Vishay Semiconductors
Overview of TZM5238B-GS18 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for TZM5238B-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZM5238B-GS18-ND
|
DigiKey | DIODE ZENER 8.7V 500MW SOD80 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0210 / $0.0295 | Buy Now |
Part Details for TZM5238B-GS18
TZM5238B-GS18 CAD Models
TZM5238B-GS18 Part Data Attributes
|
TZM5238B-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZM5238B-GS18
Vishay Semiconductors
Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | MINIMELF-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% |
Alternate Parts for TZM5238B-GS18
This table gives cross-reference parts and alternative options found for TZM5238B-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZM5238B-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLL5238B | Continental Device India Ltd | Check for Price | Zener Diode, 8.7V V(Z), 5%, 0.5W | TZM5238B-GS18 vs CLL5238B |
MLL5238BT1 | Motorola Mobility LLC | Check for Price | 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | TZM5238B-GS18 vs MLL5238BT1 |
ZMM5238B-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | TZM5238B-GS18 vs ZMM5238B-G |
MLL5238BT2 | Motorola Mobility LLC | Check for Price | 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | TZM5238B-GS18 vs MLL5238BT2 |