Part Details for TZM5227B-GS18 by Telefunken Microelectronics Gmbh
Overview of TZM5227B-GS18 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Part Details for TZM5227B-GS18
TZM5227B-GS18 CAD Models
TZM5227B-GS18 Part Data Attributes
|
TZM5227B-GS18
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TZM5227B-GS18
Telefunken Microelectronics Gmbh
Zener Diode, 3.6V V(Z), 5%, 0.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 24 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |