TZBX4P300BE110T02
Murata Manufacturing Co Ltd
Description: CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP

Overview of TZBX4P300BE110T02 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TZBX4P300BE110T02 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TZBX4P300BE110T02 by Murata Manufacturing Co Ltd

TZBX4P300BE110T02
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.30.00.10
Adjuster Orientation
VERTICAL
Capacitance-Max
30 pF
Capacitance-Min
6.5 pF
Capacitor Type
VARIABLE CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
TZBX4
Mounting Feature
SURFACE MOUNT
Multi-turn
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Packing Method
TR
Rated (DC) Voltage (URdc)
100 V
Surface Mount
YES
Terminal Shape
GULL WING
Want to compare parts?
  1. TZBX4P300BE110T02
    Murata Manufacturing Co Ltd
    CAPACITOR, VARIABLE, CERAMIC, 100V, 6.5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP
    VS

Alternate Parts for TZBX4P300BE110T02

This table gives cross-reference parts and alternative options found for TZBX4P300BE110T02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZBX4P300BE110T02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TZBX4Z060AB110 CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP Murata Manufacturing Co Ltd TZBX4P300BE110T02 vs TZBX4Z060AB110
TZBX4P400AB110T00 CAPACITOR, VARIABLE, CERAMIC, 100V, 8.5pF - 40pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP Murata Manufacturing Co Ltd TZBX4P300BE110T02 vs TZBX4P400AB110T00
TZBX4Z100BD110 CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED Murata Manufacturing Co Ltd TZBX4P300BE110T02 vs TZBX4Z100BD110
TZBX4Z060BE110T00 CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP Murata Manufacturing Co Ltd TZBX4P300BE110T02 vs TZBX4Z060BE110T00
TZBX4P400AB110T02 CAPACITOR, VARIABLE, CERAMIC, 100V, 8.5pF - 40pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP Murata Manufacturing Co Ltd TZBX4P300BE110T02 vs TZBX4P400AB110T02
TZBX4P400BC110T00 CAPACITOR, VARIABLE, CERAMIC, 8.5pF - 40pF, THROUGH HOLE MOUNT Murata Manufacturing Co Ltd TZBX4P300BE110T02 vs TZBX4P400BC110T00
TZBX4Z250AD110T00 CAPACITOR, VARIABLE, CERAMIC, 4pF - 25pF, THROUGH HOLE MOUNT Murata Manufacturing Co Ltd TZBX4P300BE110T02 vs TZBX4Z250AD110T00
TZBX4Z030BD110T01 CAPACITOR, VARIABLE, CERAMIC, 100V, 1.4pF - 3pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT Murata Manufacturing Co Ltd TZBX4P300BE110T02 vs TZBX4Z030BD110T01
TZBX4Z060AB110T01 CAPACITOR, VARIABLE, CERAMIC, 100V, 2pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT Murata Manufacturing Co Ltd TZBX4P300BE110T02 vs TZBX4Z060AB110T01
TZBX4R200BC110T01 CAPACITOR, VARIABLE, CERAMIC, 100V, 4.5pF - 20pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT Murata Manufacturing Co Ltd TZBX4P300BE110T02 vs TZBX4R200BC110T01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TZBX4P300BE110T02 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TZBX4P300BE110T02 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of TZBX4P300BE110T02 would you like to use for your alert(s)?
  • Please alert me when TZBX4P300BE110T02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TZBX4P300BE110T02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TZBX4P300BE110T02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TZBX4P300BE110T02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TZBX4P300BE110T02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TZBX4P300BE110T02 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: