Part Details for TZB4Z060BB10B00 by Murata Manufacturing Co Ltd
Overview of TZB4Z060BB10B00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for TZB4Z060BB10B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TZB4Z060BB10B00
|
Avnet Americas | Cap Trimmer Ceramic 2/6pF 100VDC NPO±200 ppm/°C 0% to 50% Top Adj 85°C Bulk - Bulk (Alt: TZB4Z060BB10B00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 329 |
|
RFQ | |
DISTI #
TZB4Z060BB10B00
|
Avnet Americas | Cap Trimmer Ceramic 2/6pF 100VDC NPO±200 ppm/°C 0% to 50% Top Adj 85°C Bulk - Bulk (Alt: TZB4Z060BB10B00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 329 |
|
RFQ |
Part Details for TZB4Z060BB10B00
TZB4Z060BB10B00 CAD Models
TZB4Z060BB10B00 Part Data Attributes:
|
TZB4Z060BB10B00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZB4Z060BB10B00
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 100V, 50% +Tol, 0% -Tol, 2pF Min, 6pF Max, Vertical Adjuster, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Samacsys Manufacturer | Murata Electronics | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 6 pF | |
Capacitance-Min | 2 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Negative Tolerance | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1816 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Width | 4 mm |