Part Details for TZB27CB by Semicon Components Inc
Overview of TZB27CB by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZB27CB
TZB27CB CAD Models
TZB27CB Part Data Attributes
|
TZB27CB
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
TZB27CB
Semicon Components Inc
Trans Voltage Suppressor Diode, 400W, Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Breakdown Voltage-Nom | 27 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 37.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 2 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for TZB27CB
This table gives cross-reference parts and alternative options found for TZB27CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZB27CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ85CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | TZB27CB vs SMAJ85CATR |
TZB27A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon | TZB27CB vs TZB27A |
TFMAJ85A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | TZB27CB vs TFMAJ85A |
SMAJ85 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | TZB27CB vs SMAJ85 |
SMAJ85CA-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | TZB27CB vs SMAJ85CA-TP |
SMAJ85CA-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | TZB27CB vs SMAJ85CA-G |
SMAJ85CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN | TZB27CB vs SMAJ85CAE3 |
SMAJ85CAHE3/61 | Vishay Semiconductors | Check for Price | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | TZB27CB vs SMAJ85CAHE3/61 |
SMAJ85-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN | TZB27CB vs SMAJ85-GT3 |
SM4T100CA | STMicroelectronics | Check for Price | 400W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | TZB27CB vs SM4T100CA |