There are no models available for this part yet.
Overview of TZ40-10 by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9288BSTZ-40 | Analog Devices | 8 BIT 40 MSPS DUAL ADC | |
AD6644ASTZ-40 | Analog Devices | 14 Bit 40 MSPS ADC | |
AD9248BSTZ-40 | Analog Devices | 14 BIT DUAL 3V CMOS 40 MSPS AD |
CAD Models for TZ40-10 by JST Manufacturing
Part Data Attributes for TZ40-10 by JST Manufacturing
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Cross Section
|
40 mm2
|
Wire Gauge
|
1 AWG
|