There are no models available for this part yet.
Overview of TZ2205EN4442 by Tai-Saw Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for TZ2205EN4442 by Tai-Saw Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4606-TZ2205EN4442CT-ND
|
DigiKey | 38.4/10/10/2.0X1.6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2968 In Stock |
|
$0.6138 / $1.1300 | Buy Now |
CAD Models for TZ2205EN4442 by Tai-Saw Technology Co Ltd
Part Data Attributes for TZ2205EN4442 by Tai-Saw Technology Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAI-SAW TECHNOLOGY CO LTD
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
MIL-STD-202G; MIL-STD-883G
|
Aging
|
1 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
10 ppm
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
38.4 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
2.05mm x 1.65mm x 0.4mm
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|
Alternate Parts for TZ2205EN4442
This table gives cross-reference parts and alternative options found for TZ2205EN4442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZ2205EN4442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZ2205E | Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, | Tai-Saw Technology Co Ltd | TZ2205EN4442 vs TZ2205E |
SXT32410FB17-38.400M | Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | TZ2205EN4442 vs SXT32410FB17-38.400M |
SXT32410FB27-38.400M | Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | TZ2205EN4442 vs SXT32410FB27-38.400M |
SXT32410FB07-38.400M | Parallel - Fundamental Quartz Crystal, 38.4MHz Nom, SMD, 4 PIN | Suntsu Electronics Inc | TZ2205EN4442 vs SXT32410FB07-38.400M |