TZ1007A
Tai-Saw Technology Co Ltd
Description: Parallel - Fundamental Quartz Crystal, 17.664MHz Nom, ROHS COMPLIANT, HC49US, DIP-2

Overview of TZ1007A by Tai-Saw Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TZ1007A by Tai-Saw Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TZ1007A by Tai-Saw Technology Co Ltd

TZ1007A
Tai-Saw Technology Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAI-SAW TECHNOLOGY CO LTD
Package Description
ROHS COMPLIANT, HC49US, DIP-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Aging
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
200 µW
Frequency Stability
0.003%
Frequency Tolerance
30 ppm
Load Capacitance
15 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
17.664 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch)
Series Resistance
30 Ω
Surface Mount
NO
Want to compare parts?
  1. TZ1007A
    Tai-Saw Technology Co Ltd
    Parallel - Fundamental Quartz Crystal, 17.664MHz Nom, ROHS COMPLIANT, HC49US, DIP-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TZ1007A by Tai-Saw Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TZ1007A by Tai-Saw Technology Co Ltd

Select Manufacturer
Which Manufacturer of TZ1007A would you like to use for your alert(s)?
  • Please alert me when TZ1007A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TZ1007A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TZ1007A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TZ1007A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TZ1007A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TZ1007A by Tai-Saw Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: