Part Details for TZ03Z500F169B00 by Murata Manufacturing Co Ltd
Overview of TZ03Z500F169B00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TZ03Z500F169B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1685440
|
Farnell | CAP, 50V RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.4869 / $1.0440 | Buy Now |
Part Details for TZ03Z500F169B00
TZ03Z500F169B00 CAD Models
TZ03Z500F169B00 Part Data Attributes:
|
TZ03Z500F169B00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZ03Z500F169B00
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 50V, 100% +Tol, 0% -Tol, 6pF Min, 50pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | PERCENTAGE TOLERANCE ON C_MAX IS 0/+100 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 50 pF | |
Capacitance-Min | 6 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.8 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Negative Tolerance | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2424 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | SNAP-IN | |
Width | 6 mm |
Alternate Parts for TZ03Z500F169B00
This table gives cross-reference parts and alternative options found for TZ03Z500F169B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZ03Z500F169B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
528-000M20.0-60 | Variable Capacitor, Ceramic, 100V, 20pF Min, 60pF Max, Vertical Adjuster, Special Mount, | CTS Corporation | TZ03Z500F169B00 vs 528-000M20.0-60 |