Part Details for TYTSA1D684KTRF by TE Connectivity
Overview of TYTSA1D684KTRF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYTSA1D684KTRF
TYTSA1D684KTRF CAD Models
TYTSA1D684KTRF Part Data Attributes
|
TYTSA1D684KTRF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYTSA1D684KTRF
TE Connectivity
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.68uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.5 mA | |
Manufacturer Series | TYTS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TYTSA1D684KTRF
This table gives cross-reference parts and alternative options found for TYTSA1D684KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYTSA1D684KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC1DA684KLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.68uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | TYTSA1D684KTRF vs TMC1DA684KLLH |
SVHA1D684K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.68uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TYTSA1D684KTRF vs SVHA1D684K |
NRA684K20 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.68uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TYTSA1D684KTRF vs NRA684K20 |
NRU684K20P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.68uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TYTSA1D684KTRF vs NRU684K20P8 |
277M2002684KL533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Matsuo Electric Co Ltd | TYTSA1D684KTRF vs 277M2002684KL533 |
NRA684K20P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.68uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TYTSA1D684KTRF vs NRA684K20P8 |
TESVHA1D684K8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.68uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | TYTSA1D684KTRF vs TESVHA1D684K8R |
TAJS684K020K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.68uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TYTSA1D684KTRF vs TAJS684K020K |
267M2002684KN376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Matsuo Electric Co Ltd | TYTSA1D684KTRF vs 267M2002684KN376 |
TCK1D684AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TYTSA1D684KTRF vs TCK1D684AT |