Part Details for TYTRC0J336MTRF by TE Connectivity
Overview of TYTRC0J336MTRF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYTRC0J336MTRF
TYTRC0J336MTRF CAD Models
TYTRC0J336MTRF Part Data Attributes
|
TYTRC0J336MTRF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYTRC0J336MTRF
TE Connectivity
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2413, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | , 2413 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 2 mA | |
Manufacturer Series | TYTR | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND |
Alternate Parts for TYTRC0J336MTRF
This table gives cross-reference parts and alternative options found for TYTRC0J336MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYTRC0J336MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYTMC0J336MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2413, CHIP, ROHS COMPLIANT | TE Connectivity | TYTRC0J336MTRF vs TYTMC0J336MTRF |
TA6R3TCR336MCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP, ROHS COMPLIANT | VENKEL LTD | TYTRC0J336MTRF vs TA6R3TCR336MCR |
T491U336M6R3AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP | KEMET Corporation | TYTRC0J336MTRF vs T491U336M6R3AM |
T496C336M006ASE600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP | KEMET Corporation | TYTRC0J336MTRF vs T496C336M006ASE600 |
T491C336M6R3ANAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP | KEMET Corporation | TYTRC0J336MTRF vs T491C336M6R3ANAUTO |
T494C336M6R3ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP | KEMET Corporation | TYTRC0J336MTRF vs T494C336M6R3ATAUTO |
T495C336M6R3AHA350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP | KEMET Corporation | TYTRC0J336MTRF vs T495C336M6R3AHA350 |
T496C336M006ASE2K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP | KEMET Corporation | TYTRC0J336MTRF vs T496C336M006ASE2K0 |
NRC336M06P12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 2413 | NEC Electronics Group | TYTRC0J336MTRF vs NRC336M06P12 |
T495C336M6R3AHE350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2413, CHIP | KEMET Corporation | TYTRC0J336MTRF vs T495C336M6R3AHE350 |