Part Details for TYTRB1H334KTRF by TE Connectivity
Overview of TYTRB1H334KTRF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYTRB1H334KTRF
TYTRB1H334KTRF CAD Models
TYTRB1H334KTRF Part Data Attributes
|
TYTRB1H334KTRF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYTRB1H334KTRF
TE Connectivity
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.5 mA | |
Manufacturer Series | TYTR | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | J BEND |
Alternate Parts for TYTRB1H334KTRF
This table gives cross-reference parts and alternative options found for TYTRB1H334KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYTRB1H334KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB334K050CSS0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TYTRB1H334KTRF vs TBJB334K050CSS0945 |
TAJB334K050KNJY | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | TYTRB1H334KTRF vs TAJB334K050KNJY |
TBJB334K050CBS9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TYTRB1H334KTRF vs TBJB334K050CBS9023 |
TBJB334K050CSS9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TYTRB1H334KTRF vs TBJB334K050CSS9024 |
TBJB334K050CRB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TYTRB1H334KTRF vs TBJB334K050CRB0845 |
TBJB334K050CRS9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TYTRB1H334KTRF vs TBJB334K050CRS9024 |
TBJB334K050CRL9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TYTRB1H334KTRF vs TBJB334K050CRL9024 |
TBJB334K050LSSB9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TYTRB1H334KTRF vs TBJB334K050LSSB9024 |
TBJB334K050CSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TYTRB1H334KTRF vs TBJB334K050CSB0900 |
TBJB334K050CSS0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TYTRB1H334KTRF vs TBJB334K050CSS0800 |