Part Details for TYTRA0J335MTRF by TE Connectivity
Overview of TYTRA0J335MTRF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYTRA0J335MTRF
TYTRA0J335MTRF CAD Models
TYTRA0J335MTRF Part Data Attributes
|
TYTRA0J335MTRF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYTRA0J335MTRF
TE Connectivity
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 3.3uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.5 mA | |
Manufacturer Series | TYTR | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND |
Alternate Parts for TYTRA0J335MTRF
This table gives cross-reference parts and alternative options found for TYTRA0J335MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYTRA0J335MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSA-335-M006B | RCD Components Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | TYTRA0J335MTRF vs TSA-335-M006B |
T495A335M6R3AHA3K0 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | TYTRA0J335MTRF vs T495A335M6R3AHA3K0 |
TAJS335M006R | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, LEAD FREE | TYTRA0J335MTRF vs TAJS335M006R |
TYTMA0J335MTRF | TE Connectivity | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 3.3uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TYTRA0J335MTRF vs TYTMA0J335MTRF |
TAJA335M006BNJY | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 3.3uF, SURFACE MOUNT, 1206, CHIP | TYTRA0J335MTRF vs TAJA335M006BNJY |
NRU335M06L8 | NEC Electronics Group | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 3.3uF, SURFACE MOUNT, 1206 | TYTRA0J335MTRF vs NRU335M06L8 |
TA6TCR335MAR | VENKEL LTD | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, ROHS COMPLIANT | TYTRA0J335MTRF vs TA6TCR335MAR |
NRA335M06R8 | NEC Electronics Group | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 3.3uF, SURFACE MOUNT, 1206 | TYTRA0J335MTRF vs NRA335M06R8 |
TAJS335M006P | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | TYTRA0J335MTRF vs TAJS335M006P |
TSEA-335-M006T | RCD Components Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | TYTRA0J335MTRF vs TSEA-335-M006T |