Part Details for TYTRA0G685KTRF by TE Connectivity
Overview of TYTRA0G685KTRF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYTRA0G685KTRF
TYTRA0G685KTRF CAD Models
TYTRA0G685KTRF Part Data Attributes
|
TYTRA0G685KTRF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYTRA0G685KTRF
TE Connectivity
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 6.8uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.5 mA | |
Manufacturer Series | TYTR | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND |
Alternate Parts for TYTRA0G685KTRF
This table gives cross-reference parts and alternative options found for TYTRA0G685KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYTRA0G685KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJS685K004P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TYTRA0G685KTRF vs TAJS685K004P |
T495A685K004ZGE2K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TYTRA0G685KTRF vs T495A685K004ZGE2K0 |
T494S685K4AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TYTRA0G685KTRF vs T494S685K4AG |
T491S685K004AHTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TYTRA0G685KTRF vs T491S685K004AHTR |
NRU685K04N8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 6.8uF, SURFACE MOUNT, 1206 | NEC Electronics Group | TYTRA0G685KTRF vs NRU685K04N8 |
T495A685K004ZTE2K07280 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 6.8uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | TYTRA0G685KTRF vs T495A685K004ZTE2K07280 |
TA4TCR685KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TYTRA0G685KTRF vs TA4TCR685KAR-13 |
T491A685K004ANTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TYTRA0G685KTRF vs T491A685K004ANTR |
T495A685K004ZGA6K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TYTRA0G685KTRF vs T495A685K004ZGA6K0 |
T494A685K004AGTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TYTRA0G685KTRF vs T494A685K004AGTR |