Part Details for TYTPP1D104KTRF by TE Connectivity
Overview of TYTPP1D104KTRF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYTPP1D104KTRF
TYTPP1D104KTRF CAD Models
TYTPP1D104KTRF Part Data Attributes
|
TYTPP1D104KTRF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYTPP1D104KTRF
TE Connectivity
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.5 mA | |
Manufacturer Series | TYTP | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TYTPP1D104KTRF
This table gives cross-reference parts and alternative options found for TYTPP1D104KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYTPP1D104KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC1DP104KLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.1uF, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | TYTPP1D104KTRF vs TMC1DP104KLLH |
TAJR104K020H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.1uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TYTPP1D104KTRF vs TAJR104K020H |