Part Details for TYTPP0G335MTRF by TE Connectivity
Overview of TYTPP0G335MTRF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYTPP0G335MTRF
TYTPP0G335MTRF CAD Models
TYTPP0G335MTRF Part Data Attributes
|
TYTPP0G335MTRF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYTPP0G335MTRF
TE Connectivity
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.5 mA | |
Manufacturer Series | TYTP | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TYTPP0G335MTRF
This table gives cross-reference parts and alternative options found for TYTPP0G335MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYTPP0G335MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSCS-P0G335MPAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | TYTPP0G335MTRF vs TCSCS-P0G335MPAR |
TAJR335M004H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TYTPP0G335MTRF vs TAJR335M004H |
TESVSP0G335M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 0805, CHIP | TOKIN Corporation | TYTPP0G335MTRF vs TESVSP0G335M8R |
B45190-B335-M089 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 3.3uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | TYTPP0G335MTRF vs B45190-B335-M089 |
TCSCS-P0G335MPAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | TYTPP0G335MTRF vs TCSCS-P0G335MPAL |