TYTPP0E106KTRF
TE Connectivity
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 10uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of TYTPP0E106KTRF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for TYTPP0E106KTRF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TYTPP0E106KTRF by TE Connectivity

TYTPP0E106KTRF
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS COMPONENTS
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.5 mA
Manufacturer Series
TYTP
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
2.5 V
Size Code
0805
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TYTPP0E106KTRF
    TE Connectivity
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 10uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TYTPP0E106KTRF

This table gives cross-reference parts and alternative options found for TYTPP0E106KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYTPP0E106KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMC0EP106KLRH CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 10uF, SURFACE MOUNT, 0805, CHIP KOA Speer Electronics Inc TYTPP0E106KTRF vs TMC0EP106KLRH
TMC0EP106KLLH CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 10uF, SURFACE MOUNT, 0805, CHIP KOA Speer Electronics Inc TYTPP0E106KTRF vs TMC0EP106KLLH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TYTPP0E106KTRF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TYTPP0E106KTRF by TE Connectivity

  • Please alert me when TYTPP0E106KTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TYTPP0E106KTRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TYTPP0E106KTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TYTPP0E106KTRF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TYTPP0E106KTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TYTPP0E106KTRF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: