Part Details for TYSR2DM181I35 by Luminous Town Electric Co Ltd
Overview of TYSR2DM181I35 by Luminous Town Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYSR2DM181I35
TYSR2DM181I35 CAD Models
TYSR2DM181I35 Part Data Attributes
|
TYSR2DM181I35
Luminous Town Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TYSR2DM181I35
Luminous Town Electric Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUMINOUS TOWN ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Manufacturer Series | TYS(200V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | TYS(200V) | |
Terminal Pitch | 5 mm |
Alternate Parts for TYSR2DM181I35
This table gives cross-reference parts and alternative options found for TYSR2DM181I35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYSR2DM181I35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPAG201EC5181MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | TYSR2DM181I35 vs EPAG201EC5181MK35S |
EPAG201EIJ181MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | TYSR2DM181I35 vs EPAG201EIJ181MK35S |
200TXW180MEFR12.5X35 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | TYSR2DM181I35 vs 200TXW180MEFR12.5X35 |
200TXW180MEFRG412.5X35 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | TYSR2DM181I35 vs 200TXW180MEFRG412.5X35 |