Part Details for TYSH2W337K50ML by TE Connectivity
Overview of TYSH2W337K50ML by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYSH2W337K50ML
TYSH2W337K50ML CAD Models
TYSH2W337K50ML Part Data Attributes
|
TYSH2W337K50ML
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYSH2W337K50ML
TE Connectivity
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1.38 mA | |
Series | TYSH | |
Terminal Pitch | 10 mm |
Alternate Parts for TYSH2W337K50ML
This table gives cross-reference parts and alternative options found for TYSH2W337K50ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYSH2W337K50ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547A5337M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | TYSH2W337K50ML vs B43547A5337M087 |
B43547A5337M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | TYSH2W337K50ML vs B43547A5337M080 |
PEH532YCG3330M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | TYSH2W337K50ML vs PEH532YCG3330M2S |
SIH33145030050 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | FTCAP Fischer & Tausche Capacitor Group | TYSH2W337K50ML vs SIH33145030050 |
B43547A5337M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | TYSH2W337K50ML vs B43547A5337M067 |
PEH534YCG3330M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | KEMET Corporation | TYSH2W337K50ML vs PEH534YCG3330M3 |
PEH532YCG3330M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | TYSH2W337K50ML vs PEH532YCG3330M3 |
B43547A5337M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | TYSH2W337K50ML vs B43547A5337M060 |
PEH534YCG3330M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | KEMET Corporation | TYSH2W337K50ML vs PEH534YCG3330M2S |
PEH534YCG3330M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | TYSH2W337K50ML vs PEH534YCG3330M2 |