TYSH2W157L25ML
TE Connectivity
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF

Overview of TYSH2W157L25ML by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for TYSH2W157L25ML by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TYSH2W157L25ML by TE Connectivity

TYSH2W157L25ML
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
0.75 mA
Series
TYSH
Terminal Pitch
10 mm
Want to compare parts?
  1. TYSH2W157L25ML
    TE Connectivity
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF
    VS

Alternate Parts for TYSH2W157L25ML

This table gives cross-reference parts and alternative options found for TYSH2W157L25ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYSH2W157L25ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43509D5157M000 Aluminum Electrolytic Capacitor, TDK Corporation TYSH2W157L25ML vs B43509D5157M000
PEH534YDB3150M4 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation TYSH2W157L25ML vs PEH534YDB3150M4
PEH534YDB3150M3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount KEMET Corporation TYSH2W157L25ML vs PEH534YDB3150M3
PEH534YDB3150M2S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount KEMET Corporation TYSH2W157L25ML vs PEH534YDB3150M2S
B43547C5157M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos TYSH2W157L25ML vs B43547C5157M067
B43547C5157M082 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos TYSH2W157L25ML vs B43547C5157M082
B43509D5157M002 Aluminum Electrolytic Capacitor, TDK Corporation TYSH2W157L25ML vs B43509D5157M002
B43547C5157M082 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, TDK Corporation TYSH2W157L25ML vs B43547C5157M082
B43547C5157M062 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, TDK Corporation TYSH2W157L25ML vs B43547C5157M062
B43547C5157M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, TDK Corporation TYSH2W157L25ML vs B43547C5157M060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TYSH2W157L25ML by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TYSH2W157L25ML by TE Connectivity

Select Manufacturer
Which Manufacturer of TYSH2W157L25ML would you like to use for your alert(s)?
  • Please alert me when TYSH2W157L25ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TYSH2W157L25ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TYSH2W157L25ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TYSH2W157L25ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TYSH2W157L25ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TYSH2W157L25ML by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: