TYRV2V335D12ML
TE Connectivity
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF

Overview of TYRV2V335D12ML by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TYRV2V335D12ML by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TYRV2V335D12ML by TE Connectivity

TYRV2V335D12ML
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
12.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
70 mA
Series
TYRV
Terminal Pitch
5 mm
Want to compare parts?
  1. TYRV2V335D12ML
    TE Connectivity
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF
    VS

Alternate Parts for TYRV2V335D12ML

This table gives cross-reference parts and alternative options found for TYRV2V335D12ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYRV2V335D12ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RE3-350V3R3MH3#-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, ELNA America Inc TYRV2V335D12ML vs RE3-350V3R3MH3#-F
RDHV3R3M350TR110X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF IBS Electronics Inc TYRV2V335D12ML vs RDHV3R3M350TR110X12.5
RE3-350V3R3MH3#-G9 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, ELNA America Inc TYRV2V335D12ML vs RE3-350V3R3MH3#-G9
RE3-350V3R3MH3#-G10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, ELNA America Inc TYRV2V335D12ML vs RE3-350V3R3MH3#-G10
RDHV3R3M350TB210X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF IBS Electronics Inc TYRV2V335D12ML vs RDHV3R3M350TB210X12.5
UVR2V3R3MPD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, Nichicon Corporation TYRV2V335D12ML vs UVR2V3R3MPD1CV
REA3R3M2VSC-1012P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp TYRV2V335D12ML vs REA3R3M2VSC-1012P
UVR2V3R3MPD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, Nichicon Corporation TYRV2V335D12ML vs UVR2V3R3MPD1CA
UVR2V3R3MPD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, Nichicon Corporation TYRV2V335D12ML vs UVR2V3R3MPD1CC
REA3R3M2VSA-1012P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp TYRV2V335D12ML vs REA3R3M2VSA-1012P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TYRV2V335D12ML by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TYRV2V335D12ML by TE Connectivity

  • Please alert me when TYRV2V335D12ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TYRV2V335D12ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TYRV2V335D12ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TYRV2V335D12ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TYRV2V335D12ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TYRV2V335D12ML by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: