Part Details for TYRV2A474A11ML by TE Connectivity
Overview of TYRV2A474A11ML by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYRV2A474A11ML
TYRV2A474A11ML CAD Models
TYRV2A474A11ML Part Data Attributes
|
TYRV2A474A11ML
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYRV2A474A11ML
TE Connectivity
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 12 mA | |
Series | TYRV | |
Terminal Pitch | 2 mm |
Alternate Parts for TYRV2A474A11ML
This table gives cross-reference parts and alternative options found for TYRV2A474A11ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYRV2A474A11ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R47MAM0511WPN285C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | TYRV2A474A11ML vs 2R47MAM0511WPN285C |
8R47MAM0511NP05F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | TYRV2A474A11ML vs 8R47MAM0511NP05F |
8R47MAM0511NPN181M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | TYRV2A474A11ML vs 8R47MAM0511NPN181M |
UKW2AR47MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | TYRV2A474A11ML vs UKW2AR47MDD1CT |
UVR2AR47MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | TYRV2A474A11ML vs UVR2AR47MDD1CT |
8R47MAM0511NPN18EJ | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | TYRV2A474A11ML vs 8R47MAM0511NPN18EJ |
8R47MAM0511NPN4P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | TYRV2A474A11ML vs 8R47MAM0511NPN4P |
8R47MAM0511WPN28EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | TYRV2A474A11ML vs 8R47MAM0511WPN28EB |
2R47MAM0511WPN781M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | TYRV2A474A11ML vs 2R47MAM0511WPN781M |
1R47MAM0511NPN285A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.47uF, | Fenghua (HK) Electronics Ltd | TYRV2A474A11ML vs 1R47MAM0511NPN285A |