Part Details for TYRL2V226E20ML by TE Connectivity
Overview of TYRL2V226E20ML by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYRL2V226E20ML
TYRL2V226E20ML CAD Models
TYRL2V226E20ML Part Data Attributes
|
TYRL2V226E20ML
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYRL2V226E20ML
TE Connectivity
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 650 mA | |
Series | TYRL | |
Terminal Pitch | 5 mm |
Alternate Parts for TYRL2V226E20ML
This table gives cross-reference parts and alternative options found for TYRL2V226E20ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYRL2V226E20ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMG351EBD220MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | TYRL2V226E20ML vs EKMG351EBD220MK20S |
RH2V226M12020CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | TYRL2V226E20ML vs RH2V226M12020CS |
8220MFMAB20RGN4110 | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TYRL2V226E20ML vs 8220MFMAB20RGN4110 |
MALREKB00FE222OG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, | Vishay Intertechnologies | TYRL2V226E20ML vs MALREKB00FE222OG0K |
RGA220M2VSD-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | TYRL2V226E20ML vs RGA220M2VSD-1320 |
B43082A4226M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | TYRL2V226E20ML vs B43082A4226M002 |
ECR2VBK220MLL50125020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Nantong Jianghai Capacitor Co Ltd | TYRL2V226E20ML vs ECR2VBK220MLL50125020 |
8220MFMAB20RG040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | TYRL2V226E20ML vs 8220MFMAB20RG040 |
2220MFMAB20RGN511M | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TYRL2V226E20ML vs 2220MFMAB20RGN511M |
TYRH2V226E20ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF | TE Connectivity | TYRL2V226E20ML vs TYRH2V226E20ML |