-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A standard SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6653
|
Newark | Scr Thyristor, 600V, 8A, To-220Ab-3, Peak Repetitive Off-State Voltage, Vdrm:600V, Gate Trigger Current Max, Igt:15Ma, Current It Av:5A, On State Rms Current It(Rms):8A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Peak Non Rep Rohs Compliant: Yes |Stmicroelectronics TYN608RG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9200 / $1.2900 | Buy Now |
DISTI #
497-TYN608RG-ND
|
DigiKey | SCR 600V 8A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1430 In Stock |
|
$0.6060 / $2.2100 | Buy Now |
DISTI #
TYN608RG
|
Avnet Americas | Thyristor SCR 600V 100A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: TYN608RG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3369 / $0.3559 | Buy Now |
DISTI #
89K1771
|
Avnet Americas | Thyristor SCR 600V 100A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: 89K1771) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 0 |
|
$0.9300 / $1.2300 | Buy Now |
DISTI #
511-TYN608
|
Mouser Electronics | SCRs 8.0 Amp 600 Volt RoHS: Compliant | 1300 |
|
$0.6050 / $1.0700 | Buy Now |
|
STMicroelectronics | 8A standard SCRs RoHS: Compliant Min Qty: 1 | 1300 |
|
$0.6000 / $1.0500 | Buy Now |
|
Future Electronics | TYN608 Series 600 Vdrm 8 A Silicon Controlled Rectifier Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 2400Tube |
|
$0.5950 / $0.7200 | Buy Now |
|
Future Electronics | TYN608 Series 600 Vdrm 8 A Silicon Controlled Rectifier Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5950 / $0.6450 | Buy Now |
|
Future Electronics | TYN608 Series 600 Vdrm 8 A Silicon Controlled Rectifier Flange Mount - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5950 / $0.6450 | Buy Now |
DISTI #
TYN608RG
|
TME | Thyristor, 600V, Ifmax: 8A, 5A, Igt: 15mA, TO220AB, THT, tube Min Qty: 1 | 140 |
|
$0.6050 / $1.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TYN608RG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYN608RG
STMicroelectronics
8A standard SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |