Part Details for TYN16X-800RT,127 by WeEn Semiconductor Co Ltd
Overview of TYN16X-800RT,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0800R-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / | |
DRV8800RTYR | Texas Instruments | 2.8A Brushed DC Motor Driver (PH/EN Ctrl) 16-QFN -40 to 85 | |
DRV8800RTYT | Texas Instruments | 2.8A Brushed DC Motor Driver (PH/EN Ctrl) 16-QFN -40 to 85 |
Price & Stock for TYN16X-800RT,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TYN16X-800RT,127-ND
|
DigiKey | SCR 800V 16A TO220F Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3300 | Buy Now |
DISTI #
TYN16X-800RT,127
|
Avnet Americas | Thyristor SCR 800V 210A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: TYN16X-800RT,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3000 | Buy Now |
DISTI #
771-TYN16X-800RT,127
|
Mouser Electronics | SCRs Passivated Silicon Controlled Rectifier RoHS: Compliant | 0 |
|
$0.2770 / $0.2990 | Order Now |
DISTI #
TYN16X-800RT.127
|
TME | Thyristor, 800V, Ifmax: 16A, 10.2A, Igt: 25mA, TO220FP, THT, tube Min Qty: 1 | 0 |
|
$0.3420 / $0.8050 | RFQ |
DISTI #
TYN16X-800RT,127
|
Avnet Silica | Thyristor SCR 800V 210A 3-Pin(3+Tab) TO-220F Rail (Alt: TYN16X-800RT,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TYN16X-800RT,127
TYN16X-800RT,127 CAD Models
TYN16X-800RT,127 Part Data Attributes
|
TYN16X-800RT,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TYN16X-800RT,127
WeEn Semiconductor Co Ltd
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
JESD-609 Code | e3 | |
Terminal Finish | TIN | |
Trigger Device Type | SCR |