-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SILICON CONTROLLED RECTIFIER,50V V(DRM),8A I(T),TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1767
|
Newark | Scr Thyristor, 5A, 50V, To-220Ab, Peak Repetitive Off State Voltage:50V, Gate Trigger Current Max:25Ma, Average On State Current:5A, On State Rms Current:8A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Holding Current Max:45Ma Rohs Compliant: Yes |Stmicroelectronics TYN058RG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$0.2830 | Buy Now |
DISTI #
45AC7894
|
Newark | Scr Thyristor, 5A, 50V, To-220Ab-3, Peak Repetitive Off-State Voltage, Vdrm:50V, Gate Trigger Current Max, Igt:25Ma, Current It Av:5A, On State Rms Current It(Rms):8A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Peak Non Rep Rohs Compliant: Yes |Stmicroelectronics TYN058RG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6720 / $1.5200 | Buy Now |
DISTI #
497-3277-5-ND
|
DigiKey | SCR 50V 8A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
245 In Stock |
|
$0.5237 / $1.9900 | Buy Now |
DISTI #
TYN058RG
|
Avnet Americas | Thyristor SCR 50V 84A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: TYN058RG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4024 / $0.4251 | Buy Now |
DISTI #
89K1767
|
Avnet Americas | Thyristor SCR 50V 84A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: 89K1767) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6780 / $0.8760 | Buy Now |
DISTI #
511-TYN058
|
Mouser Electronics | SCRs 8.0 Amp 50 Volt RoHS: Compliant | 636 |
|
$0.4790 / $0.9000 | Buy Now |
|
Future Electronics | TYN058 Series 50 Vdrm 8 A Standard Silicon Controlled Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4250 / $0.5050 | Buy Now |
|
Future Electronics | TYN058 Series 50 Vdrm 8 A Standard Silicon Controlled Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4250 / $0.5050 | Buy Now |
DISTI #
TYN058RG
|
TME | Thyristor, 50V, Ifmax: 8A, 5A, Igt: 25mA, TO220AB, THT, tube, Ifsm: 80A Min Qty: 1 | 124 |
|
$0.5360 / $0.9510 | Buy Now |
DISTI #
SMC-TYN058RG
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TYN058RG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYN058RG
STMicroelectronics
SILICON CONTROLLED RECTIFIER,50V V(DRM),8A I(T),TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 80 A | |
On-State Voltage-Max | 1.6 V | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 50 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |