Part Details for TYC0402B123KET by TE Connectivity
Overview of TYC0402B123KET by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYC0402B123KET
TYC0402B123KET CAD Models
TYC0402B123KET Part Data Attributes
|
TYC0402B123KET
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYC0402B123KET
TE Connectivity
CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for TYC0402B123KET
This table gives cross-reference parts and alternative options found for TYC0402B123KET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYC0402B123KET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C123K4RAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | KEMET Corporation | TYC0402B123KET vs C0402C123K4RAL7411 |
SCM05B123KONH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Surge Components Inc | TYC0402B123KET vs SCM05B123KONH |
0402B123K160NB | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Hitano Enterprise Corp | TYC0402B123KET vs 0402B123K160NB |
C0402X7R123K160NT | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Eyang Technology Development Co Ltd | TYC0402B123KET vs C0402X7R123K160NT |
ECJ0CB1C123K | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.012uF, 0402 | Panasonic Electronic Components | TYC0402B123KET vs ECJ0CB1C123K |
C0402T123K4RAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | TYC0402B123KET vs C0402T123K4RAC |
ECJ0WB1C123K | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | Panasonic Electronic Components | TYC0402B123KET vs ECJ0WB1C123K |
C0402T123K4RCL7411 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0402, | KEMET Corporation | TYC0402B123KET vs C0402T123K4RCL7411 |
C0402T123K4RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP | KEMET Corporation | TYC0402B123KET vs C0402T123K4RCLTU |
GRM155R71C123KA01C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | TYC0402B123KET vs GRM155R71C123KA01C |