Part Details for TY-S-206L-B by World Products Inc
Overview of TY-S-206L-B by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-06LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
132-06L | Coilcraft Inc | General Purpose Inductor, 0.0615uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
142-06L | Coilcraft Inc | General Purpose Inductor, 0.258uH, Air-Core, 3838 |