-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402PA-1N9XJBW | Coilcraft Inc | General Purpose Inductor, 1.9uH, 5%, 1 Element, SMD, CHIP | |
0402PA-3N4XJLW | Coilcraft Inc | General Purpose Inductor, 0.0034uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402PA-5N8XGBW | Coilcraft Inc | General Purpose Inductor, 5.8uH, 2%, 1 Element, SMD, CHIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F1812
|
Newark | Audio Xfmr Fcc68 Xfmr 600:600 90Madc/Ty-402P Rohs Compliant: Yes |Triad Magnetics TY-402P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$1.1700 | Buy Now |
DISTI #
237-1135-ND
|
DigiKey | AUDIO XFMR 600 / 600 TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
476 In Stock |
|
$3.6275 / $6.3500 | Buy Now |
DISTI #
553-TY402P
|
Mouser Electronics | Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 90mADC/TY-402P RoHS: Compliant | 259 |
|
$3.6200 / $4.9100 | Buy Now |
DISTI #
71532550
|
RS | AUDIO XFMR FCC68 XFMR 600:600 90mADC/TY-402P REV G | Triad Magnetics TY-402P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4500 / $6.4100 | RFQ |
|
Future Electronics | AUDIO XFMR FCC68 XFMR 600:600 90mADC/TY-402P RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 18 Weeks Container: Box | 0Box |
|
$3.5500 / $3.7700 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 1500VAC 4Term. PC Pin Thru-Hole RoHS: Compliant |
356 In Stock 1437 Factory Stock |
|
$2.9600 / $4.1200 | Buy Now |
DISTI #
52547156
|
Verical | Audio Transformer 1500VAC 80Ohm Prim. DCR 112Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2040 | Americas - 355 |
|
$3.9650 / $5.3690 | Buy Now |
DISTI #
71321035
|
Verical | Audio Transformer 1500VAC 80Ohm Prim. DCR 112Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 47 |
|
$1.7634 | Buy Now |
|
Master Electronics | Audio Transformer 1500VAC 4Term. PC Pin Thru-Hole RoHS: Compliant |
356 In Stock 1437 Factory Stock |
|
$2.9600 / $4.1200 | Buy Now |
|
Neutron USA | Transformers Audio & Signal 600Pri 600Sec Ohms 90mA | 50 |
|
$36.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TY-402P
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
TY-402P
Triad Magnetics
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | ISOLATION | |
DC Unbalance Current-Max | 90 mA | |
Height | 13.46 mm | |
Insertion Loss | 1.75 dB | |
Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.09 A | |
Primary Impedance | 600 OHMS | |
Secondary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 20.7 mm |