Part Details for TXS2SA-L-24V by Panasonic Electronic Components
Overview of TXS2SA-L-24V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for TXS2SA-L-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N3859
|
Newark | Tx-S Relay Rohs Compliant: Yes |Panasonic TXS2SA-L-24V RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $5.5600 | Buy Now |
DISTI #
255-2342-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 24V Min Qty: 40 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9653 | Buy Now |
DISTI #
TXS2SA-L-24V
|
Avnet Americas | Electromechanical Relay DPDT 1A 24VDC 11.52KOhm Surface Mount - Rail/Tube (Alt: TXS2SA-L-24V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.2640 / $3.6957 | Buy Now |
DISTI #
769-TXS2SA-L-24V
|
Mouser Electronics | Low Signal Relays - PCB 2 Form C 1A 30VDC 24VDC RoHS: Compliant | 0 |
|
$3.5600 / $6.0700 | Order Now |
DISTI #
74614280
|
RS | Signal RelayTX-S relay | Panasonic Electronic Components TXS2SA-L-24V RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1000 | RFQ |
|
Future Electronics | TXS Series General Purpose 1 A DPDT 24 VDC 1 Coil Latching SMT Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$3.5500 / $4.1200 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive RoHS: Compliant | 0 |
|
$3.3100 / $4.0600 | Buy Now |
DISTI #
TXS2SA-L-24V
|
Avnet Abacus | Electromechanical Relay DPDT 1A 24VDC 11.52KOhm Surface Mount (Alt: TXS2SA-L-24V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 24VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive RoHS: Compliant | 0 |
|
$3.3100 / $4.0600 | Buy Now |
Part Details for TXS2SA-L-24V
TXS2SA-L-24V CAD Models
TXS2SA-L-24V Part Data Attributes
|
TXS2SA-L-24V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXS2SA-L-24V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.002A (Coil), 24VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.002 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 19.2 V | |
Coil Resistance | 11520 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for TXS2SA-L-24V
This table gives cross-reference parts and alternative options found for TXS2SA-L-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXS2SA-L-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXS2SS-L-24V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.002A (Coil), 24VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SA-L-24V vs TXS2SS-L-24V |
TXS2SS-L-24V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.002A (Coil), 24VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2SA-L-24V vs TXS2SS-L-24V-Z |
TXS2SA-L-24V-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.002A (Coil), 24VDC (Coil), 50mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, | Panasonic Electronic Components | TXS2SA-L-24V vs TXS2SA-L-24V-X |