-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.005A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3435
|
Newark | Low Signal Relays - Pcb 1A 12Vdc Dpdt 2 Coil Latch Pcb |Panasonic TXS2-L2-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2.4800 | Buy Now |
DISTI #
50B8991
|
Newark | Relay, Signal, Dpdt, 30Vdc, 1A, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Tx-S Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Relay Terminals:Solder, Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic TXS2-L2-12V RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $5.0400 | Buy Now |
DISTI #
255-2337-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
571 In Stock |
|
$2.8563 / $4.9000 | Buy Now |
DISTI #
TXS2-L2-12V
|
Avnet Americas | Relay Signal DPDT 12VDC PC Pin Through Hole Tube - Rail/Tube (Alt: TXS2-L2-12V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.5856 / $3.3478 | Buy Now |
DISTI #
769-TXS2-L2-12V
|
Mouser Electronics | Low Signal Relays - PCB 1A 12VDC DPDT 2 COIL LATCH PCB RoHS: Compliant | 569 |
|
$2.8100 / $4.0400 | Buy Now |
DISTI #
70158632
|
RS | Relay, 1 A (Switching), 110 VDC, Small Polarized, 1000 MW @ 500 VDC, PCB, 30 W | Panasonic Electronic Components TXS2-L2-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 55 |
|
$4.5000 / $4.9500 | Buy Now |
|
Future Electronics | TXS Series 1 A DPDT 12 VDC Dual Coil Latching Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 895Tube |
|
$2.1900 / $2.5100 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT RoHS: Compliant |
1005 In Stock |
|
$2.3400 / $2.6200 | Buy Now |
DISTI #
51494901
|
Verical | Signal Relay 12VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 1804 | Americas - 1000 |
|
$3.0940 / $3.4060 | Buy Now |
DISTI #
62190184
|
Verical | Signal Relay 12VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2209 | Americas - 233 |
|
$1.1531 / $1.2302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS2-L2-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TXS2-L2-12V
Panasonic Electronic Components
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.005A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.4 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 70 mW | |
Coil Release Voltage(DC) | 9.6 V | |
Coil Resistance | 2057 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 30W@110VDC | |
Contact (DC) Max Rating R Load | 1A@110VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | Silver | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15mm x 7.4mm x 8.2mm | |
Reference Standard | BSI; CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TXS2-L2-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXS2-L2-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXS2SS-L2-12V-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.006A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, | Panasonic Electronic Components | TXS2-L2-12V vs TXS2SS-L2-12V-X |
TXS2SA-L2-12V-X | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.006A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, | Panasonic Electronic Components | TXS2-L2-12V vs TXS2SA-L2-12V-X |
TXS2SA-L2-12V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.005A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2-L2-12V vs TXS2SA-L2-12V-Z |
TXS2SS-LT-12V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.005A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2-L2-12V vs TXS2SS-LT-12V-Z |
TXS2SS-L2-12V-Z | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.005A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2-L2-12V vs TXS2SS-L2-12V-Z |
TXS2SS-LT-12V | Power/Signal Relay, 2 Form C, DPDT, Latched, 0.005A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | TXS2-L2-12V vs TXS2SS-LT-12V |