Part Details for TXS1E125-FREQ3 by Raltron Electronics Corporation
Overview of TXS1E125-FREQ3 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TXS1E125-FREQ3
TXS1E125-FREQ3 CAD Models
TXS1E125-FREQ3 Part Data Attributes
|
TXS1E125-FREQ3
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TXS1E125-FREQ3
Raltron Electronics Corporation
TTL Output Clock Oscillator, 32MHz Min, 160MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 2% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | TTL | |
Output Load | 10 LS TTL | |
Physical Dimension | 36.1mm x 27.2mm x 10.2mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |