Part Details for TXR54SJ90-2810AI by TE Connectivity
Overview of TXR54SJ90-2810AI by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for TXR54SJ90-2810AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR54SJ90-2810AI-ND
|
DigiKey | CONN BACKSHLL ADP SZ28 1 3/4-18 Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$250.2376 | Buy Now |
DISTI #
000000000002284077
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54SJ90-2810AI | 0 |
|
Buy Now |
Part Details for TXR54SJ90-2810AI
TXR54SJ90-2810AI CAD Models
TXR54SJ90-2810AI Part Data Attributes
|
TXR54SJ90-2810AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR54SJ90-2810AI
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |