Part Details for TXR40AZ90-1612AI by TE Connectivity
Overview of TXR40AZ90-1612AI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ90-1612AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3941
|
Newark | Txr40Az90-1612Ai |Raychem Te Connectivity TXR40AZ90-1612AI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.0800 / $178.1600 | Buy Now |
DISTI #
TXR40AZ90-1612AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ17 E BLK Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$181.2880 | Buy Now |
DISTI #
650-TXR40AZ90-1612AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40AZ90-1612AI RoHS: Compliant | 0 |
|
$181.2800 | Order Now |
|
Onlinecomponents.com | TXR40AZ90-1612AI RoHS: Compliant | 0 |
|
$164.0900 / $406.6300 | Buy Now |
DISTI #
RYCTXR40AZ90-1612AI
|
Interstate Connecting Components | TXR40AZ90-1612AI | 0 |
|
$196.9853 / $199.9254 | Buy Now |
|
Chip1Cloud | CONN BACKSHELL ADPT SZ 17E BLK | 610 |
|
RFQ | |
|
Master Electronics | TXR40AZ90-1612AI RoHS: Compliant | 0 |
|
$164.0900 / $406.6300 | Buy Now |
Part Details for TXR40AZ90-1612AI
TXR40AZ90-1612AI CAD Models
TXR40AZ90-1612AI Part Data Attributes:
|
TXR40AZ90-1612AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ90-1612AI
TE Connectivity
CONN BACKSHELL ADPT SZ 17E BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17; E |
Alternate Parts for TXR40AZ90-1612AI
This table gives cross-reference parts and alternative options found for TXR40AZ90-1612AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXR40AZ90-1612AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
585569-000 | CIRCULAR ADAPTER | TE Connectivity | TXR40AZ90-1612AI vs 585569-000 |
TXR40AC90-1612BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AZ90-1612AI vs TXR40AC90-1612BI |
946223-000 | CIRCULAR ADAPTER | TE Connectivity | TXR40AZ90-1612AI vs 946223-000 |
60H3-17-12-1-C-A | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AZ90-1612AI vs 60H3-17-12-1-C-A |
080702-000 | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | TXR40AZ90-1612AI vs 080702-000 |