Part Details for TXR40AZ90-0804AI by TE Connectivity
Overview of TXR40AZ90-0804AI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR40AZ90-0804AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-TXR40AZ90-0804AI-ND
|
DigiKey | TXR40AZ90-0804AI Min Qty: 50 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$128.5440 | Buy Now |
|
Onlinecomponents.com | TXR40AZ90-0804AI RoHS: Compliant | 0 |
|
$141.3200 / $350.2000 | Buy Now |
DISTI #
RYCTXR40AZ90-0804AI
|
Interstate Connecting Components | TXR40AZ90-0804AI | 0 |
|
Buy Now | |
|
Master Electronics | TXR40AZ90-0804AI RoHS: Compliant | 0 |
|
$141.3200 / $350.2000 | Buy Now |
Part Details for TXR40AZ90-0804AI
TXR40AZ90-0804AI CAD Models
TXR40AZ90-0804AI Part Data Attributes
|
TXR40AZ90-0804AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR40AZ90-0804AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Description | Body Features: Primary Product Color Black | Primary Product Plating Material Zinc Nickel (ASTM B841) | Primary Product Material Aluminum | Dimensions: Product Length .826 INCH | Cable Entry Diameter .01 – .25 INCH | Compatible Cable Diameter Range .125 – .2 INCH | Product Length 21 MM | Cable Entry Diameter .2 – 6.4 MM | Compatible Cable Diameter Range 3.2 – 5.1 MM | Housing Features: Body Orientation Right Angle | Compatible With Connector Shape Circular | Industry Standards: Connector Detail Spec | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-10 10:52:43 | |
Category CO2 Kg | ||
Compliance Temperature Grade | Military: -65C to +175C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 6(b)-II | |
Candidate List Date | 2022-06-10 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9; A | |
Wire Size-Max |
Alternate Parts for TXR40AZ90-0804AI
This table gives cross-reference parts and alternative options found for TXR40AZ90-0804AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TXR40AZ90-0804AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXR40AB90-0804AI | CIRCULAR ADAPTER | TE Connectivity | TXR40AZ90-0804AI vs TXR40AB90-0804AI |