Part Details for TXR21AB00-2408AI by TE Connectivity
Overview of TXR21AB00-2408AI by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR21AB00-2408AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M1648
|
Newark | Txr21Ab00-2408Ai |Raychem Te Connectivity TXR21AB00-2408AI Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.9800 / $84.2200 | Buy Now |
DISTI #
TXR21AB00-2408AI-ND
|
DigiKey | CONN BACKSH ADPT SZ24 1 7/16-18 Min Qty: 39 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.5056 | Buy Now |
DISTI #
471505-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 471505-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Container: Bulk | 0 |
|
$73.6084 / $88.5796 | Buy Now |
DISTI #
650-TXR21AB00-2408AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters ADAPTER RoHS: Not Compliant | 0 |
|
$80.5500 / $89.2700 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
18 In Stock |
|
$39.3700 / $96.7900 | Buy Now |
DISTI #
65014921
|
Verical | Shrink Boot Adapters 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$104.4100 / $121.4429 | Buy Now |
DISTI #
471505-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 471505-000) RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Container: Bulk | 0 |
|
$73.6084 / $88.5796 | Buy Now |
DISTI #
RYCTXR21AB00-2408AI
|
Interstate Connecting Components | 0 |
|
$75.7463 / $93.1045 | Buy Now | |
DISTI #
000000000002282289
|
Sager | Circular MIL Spec Strain Reliefs & Adapters ADAPTER Min Qty: 1 | 0 |
|
$49.0200 / $100.7700 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 180° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy |
18 In Stock |
|
$39.3700 / $96.7900 | Buy Now |
Part Details for TXR21AB00-2408AI
TXR21AB00-2408AI CAD Models
TXR21AB00-2408AI Part Data Attributes:
|
TXR21AB00-2408AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR21AB00-2408AI
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.196 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-26 | |
Shell Material | ALUMINUM ALLOY |