Part Details for TXR18AB00C3624AI by TE Connectivity
Overview of TXR18AB00C3624AI by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TXR18AB00C3624AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TXR18AB00C3624AI-ND
|
DigiKey | CONN BACKSH ADPT SZ36 2 1/8-16 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
650-TXR18AB00C3624AI
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR18AB00C3624AI RoHS: Not Compliant | 0 |
|
$114.2300 / $122.1200 | Order Now |
|
Onlinecomponents.com | TXR18AB00C3624AI | 0 |
|
$99.8300 / $199.1300 | Buy Now |
DISTI #
RYCTXR18AB00C3624AI
|
Interstate Connecting Components | TXR18AB00C3624AI | 6 |
|
$100.1493 / $123.1045 | Buy Now |
|
Master Electronics | TXR18AB00C3624AI | 0 |
|
$99.8300 / $199.1300 | Buy Now |
Part Details for TXR18AB00C3624AI
TXR18AB00C3624AI CAD Models
TXR18AB00C3624AI Part Data Attributes:
|
TXR18AB00C3624AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TXR18AB00C3624AI
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.06 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |